HVC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HVC Series
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2010FDC100M

DigiKey Part Number
HVCB2010FDC100MTR-ND - Tape & Reel (TR)
HVCB2010FDC100MCT-ND - Cut Tape (CT)
HVCB2010FDC100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB2010FDC100M
Description
RES 100M OHM 1% 1W 2010
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2010FDC100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.64000kr.40.64
10kr.31.66100kr.316.61
25kr.29.60880kr.740.22
50kr.28.41860kr.1,420.93
100kr.28.39680kr.2,839.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.26.15204kr.13,076.02
1.000kr.25.70351kr.25,703.51
1.500kr.25.48442kr.38,226.63
2.500kr.25.24708kr.63,117.70
Manufacturers Standard Package
Unit Price without VAT:kr.40.64000
Unit Price with VAT:kr.50.80000