Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Similar



HVCB1206JKD10M0 | |
|---|---|
DigiKey Part Number | HVCB1206JKD10M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206JKD10M0 |
Description | RES 10M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206JKD10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.86764 | kr.14,867.64 |
| Unit Price without VAT: | kr.14.86764 |
|---|---|
| Unit Price with VAT: | kr.18.58455 |







