HVCB1206FKD100K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 492.019
Unit Price: kr.0.77000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.421
Unit Price: kr.16.40000
Datasheet

Direct


Vishay Dale
In Stock: 183.985
Unit Price: kr.0.71000
Datasheet

Direct


Panasonic Industry
In Stock: 57.691
Unit Price: kr.1.03000
Datasheet

Direct


YAGEO
In Stock: 1.046.730
Unit Price: kr.0.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 26.552
Unit Price: kr.1.09000
Datasheet

Similar


Bourns Inc.
In Stock: 19.057
Unit Price: kr.1.09000
Datasheet
100 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB1206FKD100K

DigiKey Part Number
HVCB1206FKD100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB1206FKD100K
Description
RES 100K OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB1206FKD100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.75393kr.18,753.93
Manufacturers Standard Package
Unit Price without VAT:kr.18.75393
Unit Price with VAT:kr.23.44241