



HVCB1206FDD100K | |
|---|---|
DigiKey Part Number | HVCB1206FDD100KTR-ND - Tape & Reel (TR) HVCB1206FDD100KCT-ND - Cut Tape (CT) HVCB1206FDD100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FDD100K |
Description | RES 100K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FDD100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.14.31300 | kr.143.13 |
| 25 | kr.13.57000 | kr.339.25 |
| 50 | kr.13.23940 | kr.661.97 |
| 100 | kr.12.63880 | kr.1,263.88 |
| 250 | kr.12.29724 | kr.3,074.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.67482 | kr.5,837.41 |
| 1.000 | kr.11.39325 | kr.11,393.25 |
| 1.500 | kr.11.25580 | kr.16,883.70 |
| 2.500 | kr.11.10669 | kr.27,766.73 |
| 3.500 | kr.11.02135 | kr.38,574.72 |
| 5.000 | kr.10.94057 | kr.54,702.85 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |

