3512 Package, H76mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3512 Package, H76mm
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB1206FDC30M0

DigiKey Part Number
738-HVCB1206FDC30M0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB1206FDC30M0
Description
RES 30M OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB1206FDC30M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.20436kr.10,602.18
Manufacturers Standard Package
Unit Price without VAT:kr.21.20436
Unit Price with VAT:kr.26.50545