


HVCB0805KDL1G00 | |
|---|---|
DigiKey Part Number | HVCB0805KDL1G00TR-ND - Tape & Reel (TR) HVCB0805KDL1G00CT-ND - Cut Tape (CT) HVCB0805KDL1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805KDL1G00 |
Description | RES 1G OHM 10% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±10% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805KDL1G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.13.57400 | kr.135.74 |
| 25 | kr.12.42280 | kr.310.57 |
| 50 | kr.11.80420 | kr.590.21 |
| 100 | kr.11.24480 | kr.1,124.48 |
| 250 | kr.10.82168 | kr.2,705.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.34626 | kr.5,173.13 |
| 1.000 | kr.10.08365 | kr.10,083.65 |
| 1.500 | kr.9.95553 | kr.14,933.30 |
| 2.500 | kr.9.81660 | kr.24,541.50 |
| 3.500 | kr.9.69991 | kr.33,949.68 |
| 5.000 | kr.9.61065 | kr.48,053.25 |
| 6.000 | kr.9.59948 | kr.57,596.88 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |

