HVCB0805FKD150K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15494
Datasheet

Direct


Vishay Dale
In Stock: 43.292
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 58.394
Unit Price: kr.0.71000
Datasheet

Direct


YAGEO
In Stock: 106.850
Unit Price: kr.0.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09328
Datasheet
150 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB0805FKD150K

DigiKey Part Number
HVCB0805FKD150K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB0805FKD150K
Description
RES 150K OHM 1% 1/5W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB0805FKD150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.050" W (2.01mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.46060kr.17,460.60
Manufacturers Standard Package
Unit Price without VAT:kr.17.46060
Unit Price with VAT:kr.21.82575