


HVCB0805FDE500M | |
|---|---|
DigiKey Part Number | HVCB0805FDE500MTR-ND - Tape & Reel (TR) HVCB0805FDE500MCT-ND - Cut Tape (CT) HVCB0805FDE500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDE500M |
Description | RES 500M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDE500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.19000 | kr.40.19 |
| 10 | kr.29.70700 | kr.297.07 |
| 25 | kr.25.07720 | kr.626.93 |
| 50 | kr.23.98400 | kr.1,199.20 |
| 100 | kr.23.61100 | kr.2,361.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.91960 | kr.11,959.80 |
| 1.000 | kr.21.33506 | kr.21,335.06 |
| 1.500 | kr.21.13828 | kr.31,707.42 |
| 2.500 | kr.20.92502 | kr.52,312.55 |
| Unit Price without VAT: | kr.40.19000 |
|---|---|
| Unit Price with VAT: | kr.50.23750 |

