



HVCB0805FDD50M0 | |
|---|---|
DigiKey Part Number | HVCB0805FDD50M0TR-ND - Tape & Reel (TR) HVCB0805FDD50M0CT-ND - Cut Tape (CT) HVCB0805FDD50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDD50M0 |
Description | RES 50M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDD50M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.15.03500 | kr.150.35 |
| 25 | kr.13.75480 | kr.343.87 |
| 50 | kr.13.01280 | kr.650.64 |
| 100 | kr.12.42260 | kr.1,242.26 |
| 250 | kr.12.08688 | kr.3,021.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.47510 | kr.5,737.55 |
| 1.000 | kr.11.19834 | kr.11,198.34 |
| 1.500 | kr.11.06325 | kr.16,594.88 |
| 2.500 | kr.10.91669 | kr.27,291.72 |
| 3.500 | kr.10.83281 | kr.37,914.83 |
| 5.000 | kr.10.75340 | kr.53,767.00 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |

