0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB0805FDC100K

DigiKey Part Number
HVCB0805FDC100KTR-ND - Tape & Reel (TR)
HVCB0805FDC100KCT-ND - Cut Tape (CT)
HVCB0805FDC100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB0805FDC100K
Description
RES 100K OHM 1% 1/5W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB0805FDC100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.050" W (2.01mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.06000kr.24.06
10kr.17.79800kr.177.98
25kr.16.36360kr.409.09
50kr.15.53400kr.776.70
100kr.14.87420kr.1,487.42
250kr.14.20288kr.3,550.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.81388kr.6,906.94
1.000kr.13.50400kr.13,504.00
1.500kr.13.35283kr.20,029.25
2.500kr.13.18886kr.32,972.15
3.500kr.13.09487kr.45,832.04
Manufacturers Standard Package
Unit Price without VAT:kr.24.06000
Unit Price with VAT:kr.30.07500