


HVCB0603JDD1G00 | |
|---|---|
DigiKey Part Number | HVCB0603JDD1G00TR-ND - Tape & Reel (TR) HVCB0603JDD1G00CT-ND - Cut Tape (CT) HVCB0603JDD1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603JDD1G00 |
Description | RES 1G OHM 5% 0.06W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603JDD1G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.94000 | kr.26.94 |
| 10 | kr.19.99700 | kr.199.97 |
| 25 | kr.16.46080 | kr.411.52 |
| 50 | kr.15.62500 | kr.781.25 |
| 100 | kr.14.94400 | kr.1,494.40 |
| 250 | kr.14.75684 | kr.3,689.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.87864 | kr.6,939.32 |
| 1.000 | kr.13.56730 | kr.13,567.30 |
| 1.500 | kr.13.41543 | kr.20,123.15 |
| 2.500 | kr.13.25069 | kr.33,126.72 |
| 3.500 | kr.13.15626 | kr.46,046.91 |
| Unit Price without VAT: | kr.26.94000 |
|---|---|
| Unit Price with VAT: | kr.33.67500 |

