Parametric Equivalent



HVCB0603FTC100K | |
|---|---|
DigiKey Part Number  | HVCB0603FTC100K-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | HVCB0603FTC100K  | 
Description  | RES 100K OHM 1% 0.06W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HVCB0603FTC100K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | High Voltage, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.79mm)  | |
Height - Seated (Max)  | 0.020" (0.51mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.21.26292 | kr.106,314.60 | 
| Unit Price without VAT: | kr.21.26292 | 
|---|---|
| Unit Price with VAT: | kr.26.57865 | 


