



HVCB0603FDC100M | |
|---|---|
DigiKey Part Number | HVCB0603FDC100MTR-ND - Tape & Reel (TR) HVCB0603FDC100MCT-ND - Cut Tape (CT) HVCB0603FDC100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603FDC100M |
Description | RES 100M OHM 1% 0.06W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603FDC100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.91000 | kr.27.91 |
| 10 | kr.20.96200 | kr.209.62 |
| 25 | kr.19.35440 | kr.483.86 |
| 50 | kr.18.45420 | kr.922.71 |
| 100 | kr.17.70820 | kr.1,770.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.50942 | kr.8,254.71 |
| 1.000 | kr.16.16528 | kr.16,165.28 |
| 1.500 | kr.15.99737 | kr.23,996.06 |
| 2.500 | kr.15.81528 | kr.39,538.20 |
| 3.500 | kr.15.71090 | kr.54,988.15 |
| Unit Price without VAT: | kr.27.91000 |
|---|---|
| Unit Price with VAT: | kr.34.88750 |

