
HVA08FA2M00 | |
|---|---|
DigiKey Part Number | 738-HVA08FA2M00CT-ND - Cut Tape (CT) 738-HVA08FA2M00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA08FA2M00 |
Description | RES 2M OHM 1% 0.8W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.8W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA08FA2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.08000 | kr.30.80 |
| 25 | kr.2.62360 | kr.65.59 |
| 50 | kr.2.33660 | kr.116.83 |
| 100 | kr.2.09430 | kr.209.43 |
| 250 | kr.1.82716 | kr.456.79 |
| 500 | kr.1.66022 | kr.830.11 |
| 1.000 | kr.1.51825 | kr.1,518.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.42557 | kr.2,851.14 |
| 4.000 | kr.1.32103 | kr.5,284.12 |
| 6.000 | kr.1.26734 | kr.7,604.04 |
| 10.000 | kr.1.20660 | kr.12,066.00 |
| 14.000 | kr.1.17040 | kr.16,385.60 |
| 20.000 | kr.1.13505 | kr.22,701.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

