50 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1206JT50M0

DigiKey Part Number
HMC1206JT50M0TR-ND - Tape & Reel (TR)
HMC1206JT50M0CT-ND - Cut Tape (CT)
HMC1206JT50M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC1206JT50M0
Description
RES 50M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC1206JT50M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVC1206T5005JETOhmite1.132273-HVC1206T5005JETCT-NDkr.12.37000Upgrade
In-Stock: 3.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.79500kr.17.95
25kr.1.49480kr.37.37
50kr.1.32180kr.66.09
100kr.1.18460kr.118.46
250kr.1.04560kr.261.40
500kr.0.96534kr.482.67
1.000kr.0.90150kr.901.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.79917kr.3,995.85
10.000kr.0.76931kr.7,693.10
15.000kr.0.75474kr.11,321.10
25.000kr.0.73895kr.18,473.75
35.000kr.0.72991kr.25,546.85
50.000kr.0.72135kr.36,067.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500