
HMC1206JT500M | |
|---|---|
DigiKey Part Number | HMC1206JT500MTR-ND - Tape & Reel (TR) HMC1206JT500MCT-ND - Cut Tape (CT) HMC1206JT500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT500M |
Description | RES 500M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT500M Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.20500 | kr.22.05 |
| 25 | kr.1.85640 | kr.46.41 |
| 50 | kr.1.65240 | kr.82.62 |
| 100 | kr.1.49220 | kr.149.22 |
| 250 | kr.1.33020 | kr.332.55 |
| 500 | kr.1.23610 | kr.618.05 |
| 1.000 | kr.1.16149 | kr.1,161.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.04174 | kr.5,208.70 |
| 10.000 | kr.1.00677 | kr.10,067.70 |
| 15.000 | kr.0.98972 | kr.14,845.80 |
| 25.000 | kr.0.97122 | kr.24,280.50 |
| 35.000 | kr.0.96064 | kr.33,622.40 |
| 50.000 | kr.0.95061 | kr.47,530.50 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

