
HMC1206JT250M | |
|---|---|
DigiKey Part Number | HMC1206JT250MTR-ND - Tape & Reel (TR) HMC1206JT250MCT-ND - Cut Tape (CT) HMC1206JT250MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT250M |
Description | RES 250M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT250M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.1.26700 | kr.12.67 |
| 25 | kr.1.25000 | kr.31.25 |
| 50 | kr.1.20360 | kr.60.18 |
| 100 | kr.1.16960 | kr.116.96 |
| 250 | kr.1.09928 | kr.274.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.95196 | kr.4,759.80 |
| 10.000 | kr.0.83044 | kr.8,304.40 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

