
HMC1206JT200M | |
|---|---|
DigiKey Part Number | 738-HMC1206JT200MTR-ND - Tape & Reel (TR) 738-HMC1206JT200MCT-ND - Cut Tape (CT) 738-HMC1206JT200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT200M |
Description | RES 200M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT200M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.75680 | kr.43.92 |
| 50 | kr.1.56380 | kr.78.19 |
| 100 | kr.1.41270 | kr.141.27 |
| 250 | kr.1.25872 | kr.314.68 |
| 500 | kr.1.16974 | kr.584.87 |
| 1.000 | kr.1.09914 | kr.1,099.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.98585 | kr.4,929.25 |
| 10.000 | kr.0.95275 | kr.9,527.50 |
| 15.000 | kr.0.93661 | kr.14,049.15 |
| 25.000 | kr.0.91911 | kr.22,977.75 |
| 35.000 | kr.0.90909 | kr.31,818.15 |
| 50.000 | kr.0.89960 | kr.44,980.00 |
| 60.000 | kr.0.89517 | kr.53,710.20 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

