
HMC0805JT500M | |
|---|---|
DigiKey Part Number | HMC0805JT500MTR-ND - Tape & Reel (TR) HMC0805JT500MCT-ND - Cut Tape (CT) HMC0805JT500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0805JT500M |
Description | RES 500M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805JT500M Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.1.88500 | kr.18.85 |
| 25 | kr.1.56920 | kr.39.23 |
| 50 | kr.1.38960 | kr.69.48 |
| 100 | kr.1.24740 | kr.124.74 |
| 250 | kr.1.10328 | kr.275.82 |
| 500 | kr.1.02008 | kr.510.04 |
| 1.000 | kr.0.95394 | kr.953.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84797 | kr.4,239.85 |
| 10.000 | kr.0.81702 | kr.8,170.20 |
| 15.000 | kr.0.80193 | kr.12,028.95 |
| 25.000 | kr.0.78557 | kr.19,639.25 |
| 35.000 | kr.0.77619 | kr.27,166.65 |
| 50.000 | kr.0.76733 | kr.38,366.50 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

