50 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0603JT50M0

DigiKey Part Number
HMC0603JT50M0TR-ND - Tape & Reel (TR)
HMC0603JT50M0CT-ND - Cut Tape (CT)
HMC0603JT50M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC0603JT50M0
Description
RES 50M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0603JT50M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.16700kr.11.67
25kr.0.94880kr.23.72
50kr.0.82440kr.41.22
100kr.0.72630kr.72.63
250kr.0.62688kr.156.72
500kr.0.56984kr.284.92
1.000kr.0.52453kr.524.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45192kr.2,259.60
10.000kr.0.43075kr.4,307.50
15.000kr.0.42043kr.6,306.45
25.000kr.0.40924kr.10,231.00
35.000kr.0.40284kr.14,099.40
50.000kr.0.39677kr.19,838.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500