33 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0603JT33M0

DigiKey Part Number
HMC0603JT33M0TR-ND - Tape & Reel (TR)
HMC0603JT33M0CT-ND - Cut Tape (CT)
HMC0603JT33M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC0603JT33M0
Description
RES 33M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0603JT33M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.06400kr.10.64
25kr.0.86400kr.21.60
50kr.0.74740kr.37.37
100kr.0.65570kr.65.57
250kr.0.56384kr.140.96
500kr.0.51074kr.255.37
1.000kr.0.46857kr.468.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40109kr.2,005.45
10.000kr.0.38141kr.3,814.10
15.000kr.0.37181kr.5,577.15
25.000kr.0.36142kr.9,035.50
35.000kr.0.35546kr.12,441.10
50.000kr.0.34983kr.17,491.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750