
HMC0402JT30M0 | |
|---|---|
DigiKey Part Number | HMC0402JT30M0TR-ND - Tape & Reel (TR) HMC0402JT30M0CT-ND - Cut Tape (CT) HMC0402JT30M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402JT30M0 |
Description | RES 30M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402JT30M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.61500 | kr.6.15 |
| 25 | kr.0.48440 | kr.12.11 |
| 50 | kr.0.41160 | kr.20.58 |
| 100 | kr.0.35260 | kr.35.26 |
| 250 | kr.0.29408 | kr.73.52 |
| 500 | kr.0.26050 | kr.130.25 |
| 1.000 | kr.0.23384 | kr.233.84 |
| 5.000 | kr.0.19124 | kr.956.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17885 | kr.1,788.50 |
| 20.000 | kr.0.16899 | kr.3,379.80 |
| 30.000 | kr.0.16419 | kr.4,925.70 |
| 50.000 | kr.0.15898 | kr.7,949.00 |
| 70.000 | kr.0.15600 | kr.10,920.00 |
| 100.000 | kr.0.15318 | kr.15,318.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

