
| HDM14JT430R | |
|---|---|
| DigiKey Part Number | HDM14JT430R-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | HDM14JT430R | 
| Description | RES 430 OHM 5% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 430 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HDM14JT430R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | -500/ +350ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11759 | kr.587.95 | 
| Unit Price without VAT: | kr.0.11759 | 
|---|---|
| Unit Price with VAT: | kr.0.14699 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark