


HCSM2818FT4L00 | |
|---|---|
DigiKey Part Number | 738-HCSM2818FT4L00TR-ND - Tape & Reel (TR) 738-HCSM2818FT4L00CT-ND - Cut Tape (CT) 738-HCSM2818FT4L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSM2818FT4L00 |
Description | RES 0.004 OHM 1% 5W 2818 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSM2818FT4L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.281" L x 0.195" W (7.15mm x 4.95mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.90000 | kr.9.90 |
| 10 | kr.6.53300 | kr.65.33 |
| 25 | kr.5.61200 | kr.140.30 |
| 50 | kr.5.03600 | kr.251.80 |
| 100 | kr.4.54340 | kr.454.34 |
| 250 | kr.4.00512 | kr.1,001.28 |
| 500 | kr.3.66780 | kr.1,833.90 |
| 1.000 | kr.3.38134 | kr.3,381.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.96842 | kr.10,389.47 |
| 7.000 | kr.2.78720 | kr.19,510.40 |
| 10.500 | kr.2.69416 | kr.28,288.68 |
| 17.500 | kr.2.58893 | kr.45,306.28 |
| 24.500 | kr.2.57200 | kr.63,014.00 |
| Unit Price without VAT: | kr.9.90000 |
|---|---|
| Unit Price with VAT: | kr.12.37500 |

