
HCSK1216FTL500 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FTL500TR-ND - Tape & Reel (TR) 738-HCSK1216FTL500CT-ND - Cut Tape (CT) 738-HCSK1216FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK1216FTL500 |
Description | RES 0.0005 OHM 1% 5W 1216 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FTL500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.118" W (3.81mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.22500 | kr.42.25 |
| 25 | kr.3.39520 | kr.84.88 |
| 50 | kr.3.22660 | kr.161.33 |
| 100 | kr.2.89860 | kr.289.86 |
| 250 | kr.2.54012 | kr.635.03 |
| 500 | kr.2.31570 | kr.1,157.85 |
| 1.000 | kr.2.12479 | kr.2,124.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92257 | kr.5,767.71 |
| 6.000 | kr.1.75417 | kr.10,525.02 |
| 9.000 | kr.1.74896 | kr.15,740.64 |
| 15.000 | kr.1.69202 | kr.25,380.30 |
| 21.000 | kr.1.52713 | kr.32,069.73 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

