


HCS3920JT3L00 | |
|---|---|
DigiKey Part Number | 738-HCS3920JT3L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCS3920JT3L00 |
Description | RES 0.003 OHM 5% 3W 3920 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 3W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS3920JT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.205" W (10.20mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.01288 | kr.9,038.64 |
| Unit Price without VAT: | kr.3.01288 |
|---|---|
| Unit Price with VAT: | kr.3.76610 |

