1 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
HCS Series

HCS1206FT1L00

DigiKey Part Number
HCS1206FT1L00TR-ND - Tape & Reel (TR)
HCS1206FT1L00CT-ND - Cut Tape (CT)
HCS1206FT1L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS1206FT1L00
Description
RES 0.001 OHM 1% 2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCS1206FT1L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.041" (1.05mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.23700kr.52.37
25kr.4.48880kr.112.22
50kr.4.01960kr.200.98
100kr.3.62010kr.362.01
250kr.3.18168kr.795.42
500kr.2.90752kr.1,453.76
1.000kr.2.67447kr.2,674.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.47647kr.4,952.94
4.000kr.2.30828kr.9,233.12
6.000kr.2.22190kr.13,331.40
10.000kr.2.12420kr.21,242.00
14.000kr.2.06598kr.28,923.72
20.000kr.2.00911kr.40,182.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750