


HCJ1206ZT0R00 | |
|---|---|
DigiKey Part Number | HCJ1206ZT0R00TR-ND - Tape & Reel (TR) HCJ1206ZT0R00CT-ND - Cut Tape (CT) HCJ1206ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ1206ZT0R00 |
Description | RES 0 OHM JUMPER 3/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ1206ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.0.93900 | kr.9.39 |
| 25 | kr.0.90520 | kr.22.63 |
| 50 | kr.0.82560 | kr.41.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62789 | kr.3,139.45 |
| 10.000 | kr.0.60603 | kr.6,060.30 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

