
HCJ0603ZT0R00 | |
|---|---|
DigiKey Part Number | HCJ0603ZT0R00TR-ND - Tape & Reel (TR) HCJ0603ZT0R00CT-ND - Cut Tape (CT) HCJ0603ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ0603ZT0R00 |
Description | RES 0 OHM JUMPER 1/4W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ0603ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.0.75900 | kr.7.59 |
| 25 | kr.0.72520 | kr.18.13 |
| 50 | kr.0.72400 | kr.36.20 |
| 100 | kr.0.65650 | kr.65.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51311 | kr.2,565.55 |
| 10.000 | kr.0.48611 | kr.4,861.10 |
| 15.000 | kr.0.47695 | kr.7,154.25 |
| 25.000 | kr.0.46296 | kr.11,574.00 |
| 35.000 | kr.0.44521 | kr.15,582.35 |
| 50.000 | kr.0.42730 | kr.21,365.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

