200 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±5% 50W Wirewound Chassis Mount Resistor
EWT SERIES 14.3x102mm

EWT50JB200R

DigiKey Part Number
738-EWT50JB200R-ND
Manufacturer
Manufacturer Product Number
EWT50JB200R
Description
RES CHAS MNT 200 OHM 5% 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
EWT50JB200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Features
Flame Proof, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.016" L (14.30mm x 102.00mm)
Height - Seated (Max)
-
Lead Style
Tab
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.129.44000kr.129.44
10kr.91.48600kr.914.86
25kr.81.22640kr.2,030.66
50kr.74.81040kr.3,740.52
100kr.69.35850kr.6,935.85
250kr.63.39104kr.15,847.76
500kr.59.66036kr.29,830.18
1.000kr.56.49205kr.56,492.05
Manufacturers Standard Package
Unit Price without VAT:kr.129.44000
Unit Price with VAT:kr.161.80000