EWT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EWT Series
EWT SERIES 14.3x102mm

EWT50JB1K50

DigiKey Part Number
738-EWT50JB1K50-ND
Manufacturer
Manufacturer Product Number
EWT50JB1K50
Description
RES CHAS MNT 1.5K OHM 5% 50W
Customer Reference
Detailed Description
1.5 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
EWT50JB1K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
1.5 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Features
Flame Proof, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.016" L (14.30mm x 102.00mm)
Height - Seated (Max)
-
Lead Style
Tab
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.