


EWT50JB15K0 | |
|---|---|
DigiKey Part Number | 738-EWT50JB15K0-ND |
Manufacturer | |
Manufacturer Product Number | EWT50JB15K0 |
Description | RES CHAS MNT 15K OHM 5% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT50JB15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.016" L (14.30mm x 102.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.44000 | kr.129.44 |
| 10 | kr.91.48600 | kr.914.86 |
| 25 | kr.81.22640 | kr.2,030.66 |
| 50 | kr.74.81040 | kr.3,740.52 |
| 100 | kr.69.35850 | kr.6,935.85 |
| 250 | kr.63.39104 | kr.15,847.76 |
| 500 | kr.59.66036 | kr.29,830.18 |
| 1.000 | kr.56.49205 | kr.56,492.05 |
| Unit Price without VAT: | kr.129.44000 |
|---|---|
| Unit Price with VAT: | kr.161.80000 |

