


EWT25JB3R00 | |
|---|---|
DigiKey Part Number | 738-EWT25JB3R00-ND |
Manufacturer | |
Manufacturer Product Number | EWT25JB3R00 |
Description | RES CHAS MNT 3 OHM 5% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT25JB3R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.008" L (14.30mm x 51.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.18000 | kr.89.18 |
| 10 | kr.62.29400 | kr.622.94 |
| 25 | kr.55.02520 | kr.1,375.63 |
| 50 | kr.50.47940 | kr.2,523.97 |
| 100 | kr.46.61490 | kr.4,661.49 |
| 300 | kr.41.64733 | kr.12,494.20 |
| 500 | kr.39.74048 | kr.19,870.24 |
| 1.000 | kr.37.49455 | kr.37,494.55 |
| Unit Price without VAT: | kr.89.18000 |
|---|---|
| Unit Price with VAT: | kr.111.47500 |

