
ESDU02A3V3R25V | |
|---|---|
DigiKey Part Number | ESDU02A3V3R25VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDU02A3V3R25V |
Description | TVS DEVICE POLYMER 25V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU02A3V3R25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42663 | kr.4,266.30 |
| 20.000 | kr.0.39036 | kr.7,807.20 |
| 30.000 | kr.0.37188 | kr.11,156.40 |
| 50.000 | kr.0.35110 | kr.17,555.00 |
| 70.000 | kr.0.33880 | kr.23,716.00 |
| 100.000 | kr.0.32685 | kr.32,685.00 |
| Unit Price without VAT: | kr.0.42663 |
|---|---|
| Unit Price with VAT: | kr.0.53329 |

