
CV50K07B | |
|---|---|
DigiKey Part Number | 738-CV50K07B-ND |
Manufacturer | |
Manufacturer Product Number | CV50K07B |
Description | VARISTOR 82V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 1.2 kA |
Series | Energy 6.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 820 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV50K07T | Stackpole Electronics Inc | 0 | 738-CV50K07T-ND | kr.0.78472 | Parametric Equivalent |
| CV50K7BL1 | Bourns Inc. | 0 | 118-CV50K7BL1-ND | kr.1.83560 | Parametric Equivalent |
| CV50K7RL1 | Bourns Inc. | 0 | 118-CV50K7RL1TR-ND | kr.1.93114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | kr.0.78472 | kr.16,479.12 |
| Unit Price without VAT: | kr.0.78472 |
|---|---|
| Unit Price with VAT: | kr.0.98090 |



