1 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element
CSSK3637 Four Terminal Shunt Resistors

CSSK3637FT1L00

DigiKey Part Number
738-CSSK3637FT1L00TR-ND - Tape & Reel (TR)
738-CSSK3637FT1L00CT-ND - Cut Tape (CT)
738-CSSK3637FT1L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSK3637FT1L00
Description
RES 0.001 OHM 1% 3W 3637
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSK3637FT1L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.360" L x 0.378" W (9.14mm x 9.60mm)
Tolerance
Height - Seated (Max)
0.039" (0.98mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.24000kr.12.24
10kr.8.10300kr.81.03
25kr.6.97400kr.174.35
50kr.6.27020kr.313.51
100kr.5.67050kr.567.05
250kr.5.01392kr.1,253.48
500kr.4.60310kr.2,301.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.25382kr.4,253.82
2.000kr.3.95724kr.7,914.48
3.000kr.3.80487kr.11,414.61
5.000kr.3.63257kr.18,162.85
7.000kr.3.52989kr.24,709.23
10.000kr.3.42958kr.34,295.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.24000
Unit Price with VAT:kr.15.30000