0.75 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSK0612FTL750

DigiKey Part Number
738-CSSK0612FTL750TR-ND - Tape & Reel (TR)
738-CSSK0612FTL750CT-ND - Cut Tape (CT)
738-CSSK0612FTL750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSK0612FTL750
Description
RES 750 OHM 1% 1W 0612
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.75 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSK0612FTL750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.065" L x 0.120" W (1.65mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.71100kr.47.11
25kr.4.02960kr.100.74
50kr.3.60360kr.180.18
100kr.3.24230kr.324.23
250kr.2.84588kr.711.47
500kr.2.59762kr.1,298.81
1.000kr.2.38669kr.2,386.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.05521kr.8,220.84
8.000kr.1.92590kr.15,407.20
12.000kr.1.85949kr.22,313.88
20.000kr.1.78440kr.35,688.00
28.000kr.1.74350kr.48,818.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750