
CSS0402FT5L00 | |
|---|---|
DigiKey Part Number | 738-CSS0402FT5L00TR-ND - Tape & Reel (TR) 738-CSS0402FT5L00CT-ND - Cut Tape (CT) 738-CSS0402FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0402FT5L00 |
Description | RES 0.005 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0402FT5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.05800 | kr.20.58 |
| 25 | kr.1.74640 | kr.43.66 |
| 50 | kr.1.55100 | kr.77.55 |
| 100 | kr.1.38440 | kr.138.44 |
| 250 | kr.1.20164 | kr.300.41 |
| 500 | kr.1.08732 | kr.543.66 |
| 1.000 | kr.0.99016 | kr.990.16 |
| 5.000 | kr.0.81702 | kr.4,085.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.76043 | kr.7,604.30 |
| 20.000 | kr.0.71237 | kr.14,247.40 |
| 30.000 | kr.0.68769 | kr.20,630.70 |
| 50.000 | kr.0.65977 | kr.32,988.50 |
| 70.000 | kr.0.64314 | kr.45,019.80 |
| 100.000 | kr.0.64300 | kr.64,300.00 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

