
CSS2725FTL500 | |
|---|---|
DigiKey Part Number | CSS2725FTL500TR-ND - Tape & Reel (TR) CSS2725FTL500CT-ND - Cut Tape (CT) CSS2725FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FTL500 |
Description | RES 500 UOHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725FTL500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.16000 | kr.10.16 |
| 10 | kr.6.75200 | kr.67.52 |
| 25 | kr.5.30600 | kr.132.65 |
| 50 | kr.5.10420 | kr.255.21 |
| 100 | kr.4.66630 | kr.466.63 |
| 250 | kr.4.11444 | kr.1,028.61 |
| 500 | kr.3.76914 | kr.1,884.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.28123 | kr.3,281.23 |
| 2.000 | kr.3.22638 | kr.6,452.76 |
| 3.000 | kr.3.12498 | kr.9,374.94 |
| 5.000 | kr.3.01212 | kr.15,060.60 |
| 7.000 | kr.2.65238 | kr.18,566.66 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |

