
CSS2725FTL250 | |
|---|---|
DigiKey Part Number | CSS2725FTL250TR-ND - Tape & Reel (TR) CSS2725FTL250CT-ND - Cut Tape (CT) CSS2725FTL250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FTL250 |
Description | RES 250 UOHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.25 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725FTL250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.7.04700 | kr.70.47 |
| 25 | kr.5.04360 | kr.126.09 |
| 50 | kr.4.99220 | kr.249.61 |
| 100 | kr.4.90990 | kr.490.99 |
| 250 | kr.4.33252 | kr.1,083.13 |
| 500 | kr.3.97092 | kr.1,985.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.37575 | kr.3,375.75 |
| 2.000 | kr.3.26860 | kr.6,537.20 |
| 3.000 | kr.3.21500 | kr.9,645.00 |
| 5.000 | kr.3.09954 | kr.15,497.70 |
| 7.000 | kr.2.89601 | kr.20,272.07 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |

