5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS0805FT5L00

DigiKey Part Number
738-CSS0805FT5L00TR-ND - Tape & Reel (TR)
738-CSS0805FT5L00CT-ND - Cut Tape (CT)
738-CSS0805FT5L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS0805FT5L00
Description
RES 0.005 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS0805FT5L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.190
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.73600kr.17.36
25kr.1.35040kr.33.76
50kr.1.28600kr.64.30
100kr.1.16060kr.116.06
250kr.1.00540kr.251.35
500kr.0.90804kr.454.02
1.000kr.0.82542kr.825.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67816kr.3,390.80
10.000kr.0.63003kr.6,300.30
15.000kr.0.62371kr.9,355.65
25.000kr.0.60117kr.15,029.25
35.000kr.0.52244kr.18,285.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500