New at DigiKey
Image for CSRT1206DT1R50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRT1206DT1R50

DigiKey Part Number
738-CSRT1206DT1R50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRT1206DT1R50
Description
RES, CS, 1206, 1.5 OHM, 0.5%, 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43961kr.2,198.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.43961
Unit Price with VAT:kr.0.54951