390 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512JTR390

DigiKey Part Number
738-CSRN2512JTR390TR-ND - Tape & Reel (TR)
738-CSRN2512JTR390CT-ND - Cut Tape (CT)
738-CSRN2512JTR390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512JTR390
Description
RES 0.39 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512JTR390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.59800kr.15.98
25kr.1.35440kr.33.86
50kr.1.20080kr.60.04
100kr.1.06960kr.106.96
250kr.0.92540kr.231.35
500kr.0.83536kr.417.68
1.000kr.0.75883kr.758.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63841kr.2,553.64
8.000kr.0.59140kr.4,731.20
12.000kr.0.56727kr.6,807.24
20.000kr.0.53996kr.10,799.20
28.000kr.0.52369kr.14,663.32
40.000kr.0.50779kr.20,311.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750