
CSRN2512JTR330 | |
|---|---|
DigiKey Part Number | 738-CSRN2512JTR330TR-ND - Tape & Reel (TR) 738-CSRN2512JTR330CT-ND - Cut Tape (CT) 738-CSRN2512JTR330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512JTR330 |
Description | RES 0.33 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512JTR330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.62000 | kr.16.20 |
| 25 | kr.1.37360 | kr.34.34 |
| 50 | kr.1.21780 | kr.60.89 |
| 100 | kr.1.08470 | kr.108.47 |
| 250 | kr.0.93852 | kr.234.63 |
| 500 | kr.0.84722 | kr.423.61 |
| 1.000 | kr.0.76961 | kr.769.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64747 | kr.2,589.88 |
| 8.000 | kr.0.59980 | kr.4,798.40 |
| 12.000 | kr.0.57532 | kr.6,903.84 |
| 20.000 | kr.0.54762 | kr.10,952.40 |
| 28.000 | kr.0.53112 | kr.14,871.36 |
| 40.000 | kr.0.51500 | kr.20,600.00 |
| 48.000 | kr.0.50727 | kr.24,348.96 |
| 96.000 | kr.0.48225 | kr.46,296.00 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

