
CSRN2512JT1R00 | |
|---|---|
DigiKey Part Number | 738-CSRN2512JT1R00TR-ND - Tape & Reel (TR) 738-CSRN2512JT1R00CT-ND - Cut Tape (CT) 738-CSRN2512JT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512JT1R00 |
Description | RES 1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.18040 | kr.29.51 |
| 50 | kr.1.04420 | kr.52.21 |
| 100 | kr.0.92910 | kr.92.91 |
| 250 | kr.0.80296 | kr.200.74 |
| 500 | kr.0.72376 | kr.361.88 |
| 1.000 | kr.0.65637 | kr.656.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55039 | kr.2,201.56 |
| 8.000 | kr.0.50905 | kr.4,072.40 |
| 12.000 | kr.0.48781 | kr.5,853.72 |
| 20.000 | kr.0.46378 | kr.9,275.60 |
| 28.000 | kr.0.44946 | kr.12,584.88 |
| 40.000 | kr.0.43547 | kr.17,418.80 |
| 48.000 | kr.0.42876 | kr.20,580.48 |
| 96.000 | kr.0.40574 | kr.38,951.04 |
| 100.000 | kr.0.40450 | kr.40,450.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

