510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FTR510

DigiKey Part Number
738-CSRN2512FTR510TR-ND - Tape & Reel (TR)
738-CSRN2512FTR510CT-ND - Cut Tape (CT)
738-CSRN2512FTR510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FTR510
Description
RES 0.51 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FTR510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.932
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.51100kr.15.11
25kr.1.27840kr.31.96
50kr.1.13160kr.56.58
100kr.1.00760kr.100.76
250kr.0.87112kr.217.78
500kr.0.78588kr.392.94
1.000kr.0.71328kr.713.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59915kr.2,396.60
8.000kr.0.55460kr.4,436.80
12.000kr.0.53172kr.6,380.64
20.000kr.0.50584kr.10,116.80
28.000kr.0.49042kr.13,731.76
40.000kr.0.47536kr.19,014.40
48.000kr.0.46813kr.22,470.24
96.000kr.0.44334kr.42,560.64
100.000kr.0.44206kr.44,206.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500