Direct

CSRN2512FTR390 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FTR390TR-ND - Tape & Reel (TR) 738-CSRN2512FTR390CT-ND - Cut Tape (CT) 738-CSRN2512FTR390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR390 |
Description | RES 0.39 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93050 | kr.3,722.00 |
| Unit Price without VAT: | kr.0.93050 |
|---|---|
| Unit Price with VAT: | kr.1.16313 |


