
CSRN2512FTR220 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FTR220TR-ND - Tape & Reel (TR) 738-CSRN2512FTR220CT-ND - Cut Tape (CT) 738-CSRN2512FTR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR220 |
Description | RES 0.22 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.1.92640 | kr.48.16 |
| 50 | kr.1.71300 | kr.85.65 |
| 100 | kr.1.53030 | kr.153.03 |
| 250 | kr.1.33000 | kr.332.50 |
| 500 | kr.1.20460 | kr.602.30 |
| 1.000 | kr.1.09805 | kr.1,098.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93050 | kr.3,722.00 |
| 8.000 | kr.0.86513 | kr.6,921.04 |
| 12.000 | kr.0.83157 | kr.9,978.84 |
| 20.000 | kr.0.79358 | kr.15,871.60 |
| 28.000 | kr.0.77095 | kr.21,586.60 |
| 40.000 | kr.0.74885 | kr.29,954.00 |
| 48.000 | kr.0.73825 | kr.35,436.00 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

