
CSRN2512FKR750 | |
|---|---|
DigiKey Part Number | CSRN2512FKR750TR-ND - Tape & Reel (TR) CSRN2512FKR750CT-ND - Cut Tape (CT) CSRN2512FKR750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FKR750 |
Description | RES 0.75 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FKR750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.76200 | kr.17.62 |
| 25 | kr.1.24240 | kr.31.06 |
| 50 | kr.1.13160 | kr.56.58 |
| 100 | kr.1.00760 | kr.100.76 |
| 250 | kr.0.87112 | kr.217.78 |
| 500 | kr.0.78588 | kr.392.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59413 | kr.594.13 |
| 2.000 | kr.0.58063 | kr.1,161.26 |
| 3.000 | kr.0.56713 | kr.1,701.39 |
| 5.000 | kr.0.56221 | kr.2,811.05 |
| 7.000 | kr.0.54175 | kr.3,792.25 |
| 10.000 | kr.0.53172 | kr.5,317.20 |
| 12.000 | kr.0.50601 | kr.6,072.12 |
| 24.000 | kr.0.49548 | kr.11,891.52 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |


