CSRN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FKR200

DigiKey Part Number
CSRN2512FKR200TR-ND - Tape & Reel (TR)
CSRN2512FKR200CT-ND - Cut Tape (CT)
CSRN2512FKR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FKR200
Description
RES 0.2 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FKR200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.467
Factory Stock: 41.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.31000kr.23.10
25kr.1.82800kr.45.70
50kr.1.70500kr.85.25
100kr.1.52320kr.152.32
250kr.1.32376kr.330.94
500kr.1.19898kr.599.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.03488kr.1,034.88
2.000kr.0.99120kr.1,982.40
3.000kr.0.95646kr.2,869.38
5.000kr.0.90405kr.4,520.25
7.000kr.0.87282kr.6,109.74
10.000kr.0.84232kr.8,423.20
12.000kr.0.82769kr.9,932.28
24.000kr.0.80764kr.19,383.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250